- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- ATTINY102-SSNR
Microchip Technology
ATTINY102-SSNR
MCU - 8-bit AVR RISC - 1KB Flash - 2.5V/3.3V/5V - 8-Pin SOIC - Tape&Reel
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
MCU - 8-bit AVR RISC - 1KB Flash - 2.5V/3.3V/5V - 8-Pin SOIC - Tape&Reel
Search Keywords: ATTINY102SSNR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:ATTINY102-SSNR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310015
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
4000 -
Program Memory Size:1 KB
-
RAM Size:32 B
-
Number of Programmable I/Os:6
-
ADC Resolution:10 bit
-
Operating Temperature:-40 to 105 °C
-
Program Memory Type:Flash
Product Guides
+
Product Changes
+
Frequently Asked Questions
Is ATTINY102-SSNR RoHS compliant?
Yes, ATTINY102-SSNR is RoHS compliant.
What is the lead time for ATTINY102-SSNR?
The standard lead time for ATTINY102-SSNR is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
2,429
can ship
MOQ for out of Stock Qty:
1000
5 Weeks
can ship
10/16/26
Price (USD)
Qty
Unit Price
1,000
$1.248
2,000
$0.768
3,000
$0.608
4,000 +
$0.596
Click for Quote
Log in
to unlock special pricing