- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- ATTINY102F-SSFR
ATTINY102F-SSFR
Microchip Technology
MCU - 8-bit AVR RISC - 1KB Flash - Fast Start-up - 2.5V/3.3V/5V - 8-Pin SOIC - Tape&Reel
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
MCU - 8-bit AVR RISC - 1KB Flash - Fast Start-up - 2.5V/3.3V/5V - 8-Pin SOIC - Tape&Reel
Search Keywords: ATTINY102FSSFR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:ATTINY102F-SSFR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310015
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
4000 -
Program Memory Type:Flash
-
Number of Programmable I/Os:6
-
Operating Temperature:-40 to 125 °C
-
ADC Resolution:10 bit
-
RAM Size:32 B
-
Program Memory Size:1 KB
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
10
can ship
MOQ for out of Stock Qty:
1000
4 Weeks
can ship
6/23/26
Price (USD)
Qty
Unit Price
1
$1.430
1,000
$1.300
2,000
$0.800
3,000
$0.633
4,000 +
$0.621
Click for Quote
Log in
to unlock special pricing