- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Security ›
- ATSHA204A-SSHDA-B
Microchip Technology
ATSHA204A-SSHDA-B
CryptoAuthentication - I2C - 256 Bit - 16 Keys - 16 Kb - 2 V to 5.5 V - 8-Pin.
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Microchip Technology |
| Part No: | ATSHA204A-SSHDA-B |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8542390090 |
| COO: | CN |
| ECCN: | 5A992.c |
Supplier's Standard Package:
|
100 |
| Dimension: | 4.98(Max) x 3.99(Max) x 1.48(Max) mm |
| Encryption Standard: | SHA-256 |
| Data Retention: | 10@55°C,30@35°C Year |