Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

ATSHA204A-SSHCZ-T

Authenticator CMOS 4.5KB 8-Pin SOIC T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description +
Authenticator CMOS 4.5KB 8-Pin SOIC T/R
Search Keywords: ATSHA204ASSHCZT
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: ATSHA204A-SSHCZ-T
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542390090
COO: CN
ECCN: 5A992.c
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 4000
Data Retention: 10@55°C,30@35°C Year
Dimension: 4.98(Max) x 3.99(Max) x 1.48(Max) mm
Encryption Standard: SHA-256
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is ATSHA204A-SSHCZ-T RoHS compliant?
Yes, ATSHA204A-SSHCZ-T is RoHS compliant.
What is the lead time for ATSHA204A-SSHCZ-T?
The standard lead time for ATSHA204A-SSHCZ-T is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3,500
Can Ship immediately
MOQ for In Stock Qty:
500
MOQ for out of Stock Qty:
1000
16 Weeks can ship 2/22/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
500
$0.8341
1,000
$0.8320
2,000
$0.5120
3,000
$0.4053
4,000 +
$0.3972
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!