- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Data Acquisition ›
- AFE (Analog Front End) ›
- ATSENSE301A-AU
Microchip Technology
ATSENSE301A-AU
Analog Front End - 7 ADC - 24bit - 3.3V - 32-Pin TQFP - Tray
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:ATSENSE301A-AU
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310025
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
250 -
Maximum Input Voltage Range:N/A
-
Interface Type:Serial (4-Wire, SPI)503
-
Category:General Purpose500
-
Maximum Operating Supply Voltage:3.6 V
-
Minimum Operating Supply Voltage:3 V
-
Dimension:7 x 7 x 1.05501mm(Max)mm
-
Mounting:Surface Mount
-
Number of ADC Inputs:7510
-
Number of ADCs:7511
-
Family:ATSENSE301A