Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

ATSENSE201A-AUR

Analog Front End - 7 ADC - 24bit - 3.3V - 32-Pin TQFP - Tape&Reel

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Analog Front End - 7 ADC - 24bit - 3.3V - 32-Pin TQFP - Tape&Reel
Search Keywords: ATSENSE201AAUR
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: ATSENSE201A-AUR
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542310025
COO: TW
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 2000
Mounting: Surface Mount
Maximum Operating Supply Voltage: 3.6 V
Minimum Operating Supply Voltage: 3 V
Family: ATSENSE201A
Number of ADCs: 7511
Number of ADC Inputs: 7510
Dimension: 7 x 7 x 1.05501mm(Max)mm
Category: General Purpose500
Interface Type: Serial (4-Wire, SPI)503
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is ATSENSE201A-AUR RoHS compliant?
Yes, ATSENSE201A-AUR is RoHS compliant.
What is the lead time for ATSENSE201A-AUR?
The standard lead time for ATSENSE201A-AUR is approximately 17 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500
17 Weeks can ship 3/8/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
500
$11.92
1,000
$6.29
1,500
$4.33
2,000 +
$4.24
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!