Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

ATSENSE101A-SU

Analog Front End - 7 ADC - 24bit - 3.3V - 20-Pin SOIC W - Tube

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
Analog Front End - 7 ADC - 24bit - 3.3V - 20-Pin SOIC W - Tube
Search Keywords: ATSENSE101ASU
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: ATSENSE101A-SU
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542310025
COO: TW
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 37
Category: General Purpose500
Dimension: 13501mm(Max) x 7.6(Max) x 2.35(Max)mm
Interface Type: Serial (4-Wire, SPI)503
Number of ADC Inputs: 7510
Maximum Operating Supply Voltage: 3.6 V
Number of ADCs: 7511
Minimum Operating Supply Voltage: 3 V
Mounting: Surface Mount
Family: ATSENSE101
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is ATSENSE101A-SU RoHS compliant?
Yes, ATSENSE101A-SU is RoHS compliant.
What is the lead time for ATSENSE101A-SU?
The standard lead time for ATSENSE101A-SU is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
56
18 Weeks can ship 3/12/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
56
$5.05
111
$3.83
167
$3.56
222 +
$3.49
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!