- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- ATSAMV71Q21B-AABT
Microchip Technology
ATSAMV71Q21B-AABT
MCU 32-bit ARM Cortex M7 RISC 2MB Flash 3.3V 144-Pin LQFP T/R
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
MCU 32-bit ARM Cortex M7 RISC 2MB Flash 3.3V 144-Pin LQFP T/R
Search Keywords: ATSAMV71Q21BAABT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:ATSAMV71Q21B-AABT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310025
-
COO:TW
-
ECCN:5A992
-
Reel Pack:
800 -
ADC Resolution:12 bit
-
Operating Temperature:-40 to 105 °C
-
Program Memory Type:Flash8885
-
RAM Size:3848886KB
-
Number of Programmable I/Os:1148877
-
Program Memory Size:28884MB
Product Guides
+
Frequently Asked Questions
Is ATSAMV71Q21B-AABT RoHS compliant?
Yes, ATSAMV71Q21B-AABT is RoHS compliant.
What is the lead time for ATSAMV71Q21B-AABT?
The standard lead time for ATSAMV71Q21B-AABT is approximately 29 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
450
Can Ship immediately
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
200
29 Weeks
can ship
4/29/27
Price (USD)
Qty
Unit Price
25
$18.12
50
$17.95
100
$17.86
200
$17.82
400
$17.77
600
$17.73
800 +
$15.78
Click for Quote
Log in
to unlock special pricing