- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- ATSAMV71Q19B-CBT
Microchip Technology
ATSAMV71Q19B-CBT
MCU 32-bit ARM Cortex M7 RISC 512KB Flash 3.3V 144-Pin TFBGA T/R
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:ATSAMV71Q19B-CBT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310025
-
COO:TW
-
ECCN:5A992.c
-
Reel Pack:
1000 -
Number of Programmable I/Os:1148877
-
RAM Size:2568886KB
-
Operating Temperature:-40 to 105 °C
-
ADC Resolution:12 bit
-
Program Memory Type:Flash8885
-
Program Memory Size:5128884KB