- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- ATSAMV71N21B-AAB
ATSAMV71N21B-AAB
Microchip Technology
MCU 32-bit ARM Cortex M7 RISC 2MB Flash 3.3V 100-Pin LQFP Tray
Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
MCU 32-bit ARM Cortex M7 RISC 2MB Flash 3.3V 100-Pin LQFP Tray
Search Keywords: ATSAMV71N21BAAB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:ATSAMV71N21B-AAB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310025
-
COO:TW
-
ECCN:5A992.c
-
Supplier Standard Pack:
90 -
ADC Resolution:12 bit
-
Operating Temperature:-40 to 105 °C
-
Program Memory Size:28884MB
-
Program Memory Type:Flash8885
-
Number of Programmable I/Os:758877
-
RAM Size:3848886KB
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
177
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
23
6 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
5
$16.72
10
$16.68
23
$15.84
45
$15.00
68
$14.97
90 +
$14.29
Click for Quote
Log in
to unlock special pricing