- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- ATSAMV71N19B-CBT
Microchip Technology
ATSAMV71N19B-CBT
MCU 32-bit ARM Cortex M7 RISC 512KB Flash 3.3V 100-Pin TFBGA T/R
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
MCU 32-bit ARM Cortex M7 RISC 512KB Flash 3.3V 100-Pin TFBGA T/R
Search Keywords: ATSAMV71N19BCBT
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Microchip Technology |
| Part No: | ATSAMV71N19B-CBT |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8542310025 |
| COO: | TW |
| ECCN: | 5A992.C |
Reel Pack:
|
2000 |
| Program Memory Size: | 5128884KB |
| Program Memory Type: | Flash8885 |
| Operating Temperature: | -40 to 105 °C |
| Number of Programmable I/Os: | 758877 |
| RAM Size: | 2568886KB |
| ADC Resolution: | 12 bit |
Product Guides
+
Frequently Asked Questions
Is ATSAMV71N19B-CBT RoHS compliant?
Yes, ATSAMV71N19B-CBT is RoHS compliant.
What is the lead time for ATSAMV71N19B-CBT?
The standard lead time for ATSAMV71N19B-CBT is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
2,000
can ship
MOQ for out of Stock Qty:
500
4 Weeks
can ship
12/16/26
Price (USD)
Qty
Unit Price
500
$31.58
1,000
$16.13
1,500
$10.98
2,000 +
$10.76
Click for Quote
Log in
to unlock special pricing