Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

ATSAMV71J19B-AAB

MCU 32-bit ARM Cortex M7 RISC 512KB Flash 3.3V 64-Pin LQFP Tray

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description +
MCU 32-bit ARM Cortex M7 RISC 512KB Flash 3.3V 64-Pin LQFP Tray
Search Keywords: ATSAMV71J19BAAB
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: ATSAMV71J19B-AAB
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542310025
COO: TW
ECCN: 5A992.C
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 160
Number of Programmable I/Os: 448877
Operating Temperature: -40 to 105 °C
Program Memory Type: Flash8885
ADC Resolution: 12 bit
Program Memory Size: 5128884KB
RAM Size: 2568886KB
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is ATSAMV71J19B-AAB RoHS compliant?
Yes, ATSAMV71J19B-AAB is RoHS compliant.
What is the lead time for ATSAMV71J19B-AAB?
The standard lead time for ATSAMV71J19B-AAB is approximately 47 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
160 can ship
MOQ for out of Stock Qty:
40
47 Weeks can ship 10/18/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
40
$20.67
80
$12.72
120
$10.07
160 +
$9.87
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!