- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- ATSAMV70Q19B-CBT
ATSAMV70Q19B-CBT
Microchip Technology
MCU 32-bit ARM Cortex M7 RISC 512KB Flash 3.3V 144-Pin TFBGA T/R
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
MCU 32-bit ARM Cortex M7 RISC 512KB Flash 3.3V 144-Pin TFBGA T/R
Search Keywords: ATSAMV70Q19BCBT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:ATSAMV70Q19B-CBT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310025
-
COO:TW
-
ECCN:5A992.c
-
Reel Pack:
1000 -
ADC Resolution:12 bit
-
Program Memory Size:5128884KB
-
RAM Size:2568886KB
-
Operating Temperature:-40 to 105 °C
-
Number of Programmable I/Os:1148877
-
Program Memory Type:Flash8885
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
19
can ship
MOQ for out of Stock Qty:
250
12 Weeks
can ship
8/13/26
Price (USD)
Qty
Unit Price
1
$35.365
250
$32.150
500
$16.970
750
$11.670
1,000 +
$11.440
Click for Quote
Log in
to unlock special pricing