- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- ATSAMV70N20B-CB
ATSAMV70N20B-CB
Microchip Technology
MCU 32-bit ARM Cortex M7 RISC 1MB Flash 3.3V 100-Pin TFBGA Tray
Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
MCU 32-bit ARM Cortex M7 RISC 1MB Flash 3.3V 100-Pin TFBGA Tray
Search Keywords: ATSAMV70N20BCB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:ATSAMV70N20B-CB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310025
-
COO:TW
-
ECCN:5A992.c
-
Supplier Standard Pack:
260 -
Operating Temperature:-40 to 105 °C
-
RAM Size:3848886KB
-
Number of Programmable I/Os:758877
-
Program Memory Size:18884MB
-
Program Memory Type:Flash8885
-
ADC Resolution:12 bit
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
18
can ship
MOQ for out of Stock Qty:
65
7 Weeks
can ship
6/30/26
Price (USD)
Qty
Unit Price
1
$25.707
65
$23.370
130
$14.380
195
$11.390
260 +
$11.160
Click for Quote
Log in
to unlock special pricing