- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- ATSAMV70N20B-AAB
Microchip Technology
ATSAMV70N20B-AAB
MCU 32-bit ARM Cortex M7 RISC 1MB Flash 3.3V 100-Pin LQFP Tray
View Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
MCU 32-bit ARM Cortex M7 RISC 1MB Flash 3.3V 100-Pin LQFP Tray
Search Keywords: ATSAMV70N20BAAB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:ATSAMV70N20B-AAB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310025
-
COO:TW
-
ECCN:5A992.c
-
Supplier Standard Pack:
90 -
Operating Temperature:-40 to 105 °C
-
ADC Resolution:12 bit
-
Number of Programmable I/Os:758877
-
Program Memory Type:Flash8885
-
Program Memory Size:18884MB
-
RAM Size:3848886KB
Product Guides
+
Frequently Asked Questions
Is ATSAMV70N20B-AAB RoHS compliant?
Yes, ATSAMV70N20B-AAB is RoHS compliant.
What is the lead time for ATSAMV70N20B-AAB?
The standard lead time for ATSAMV70N20B-AAB is approximately 4 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
450
Can Ship immediately
Manufacturer Stock:
2,520
can ship
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
23
4 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
5
$12.56
10
$12.53
23
$12.07
45
$11.63
68
$11.60
90 +
$10.70
Click for Quote
Log in
to unlock special pricing