- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- ATSAMV70N19B-CBT
ATSAMV70N19B-CBT
Microchip Technology
MCU 32-bit ARM Cortex M7 RISC 512KB Flash 3.3V 100-Pin TFBGA T/R
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
MCU 32-bit ARM Cortex M7 RISC 512KB Flash 3.3V 100-Pin TFBGA T/R
Search Keywords: ATSAMV70N19BCBT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:ATSAMV70N19B-CBT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310025
-
COO:TW
-
ECCN:5A992.c
-
Reel Pack:
2000 -
Program Memory Size:5128884KB
-
Number of Programmable I/Os:758877
-
Operating Temperature:-40 to 105 °C
-
RAM Size:2568886KB
-
Program Memory Type:Flash8885
-
ADC Resolution:12 bit
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
2,000
can ship
MOQ for out of Stock Qty:
500
4 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
500
$30.62
1,000
$15.64
1,500
$10.64
2,000 +
$10.43
Click for Quote
Log in
to unlock special pricing