- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- ATSAMV70N19B-CB
Microchip Technology
ATSAMV70N19B-CB
MCU 32-bit ARM Cortex M7 RISC 512KB Flash 3.3V 100-Pin TFBGA Tray
View Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
MCU 32-bit ARM Cortex M7 RISC 512KB Flash 3.3V 100-Pin TFBGA Tray
Search Keywords: ATSAMV70N19BCB
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Microchip Technology |
| Part No: | ATSAMV70N19B-CB |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8542310025 |
| COO: | TW |
| ECCN: | 5A992.C |
Supplier's Standard Package:
|
260 |
| Program Memory Type: | Flash8885 |
| Program Memory Size: | 5128884KB |
| Operating Temperature: | -40 to 105 °C |
| Number of Programmable I/Os: | 758877 |
| ADC Resolution: | 12 bit |
| RAM Size: | 2568886KB |
Product Guides
+
Frequently Asked Questions
Is ATSAMV70N19B-CB RoHS compliant?
Yes, ATSAMV70N19B-CB is RoHS compliant.
What is the lead time for ATSAMV70N19B-CB?
The standard lead time for ATSAMV70N19B-CB is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
65
4 Weeks
can ship
12/7/26
Price (USD)
Qty
Unit Price
65
$21.40
130
$13.17
195
$10.42
260 +
$10.22
Click for Quote
Log in
to unlock special pricing