- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- ATSAMV70J20B-AAB
Microchip Technology
ATSAMV70J20B-AAB
MCU 32-bit ARM Cortex M7 RISC 1MB Flash 3.3V 64-Pin LQFP Tray
View Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
MCU 32-bit ARM Cortex M7 RISC 1MB Flash 3.3V 64-Pin LQFP Tray
Search Keywords: ATSAMV70J20BAAB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:ATSAMV70J20B-AAB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310025
-
COO:TW
-
ECCN:5A992.c
-
Supplier Standard Pack:
160 -
RAM Size:3848886KB
-
Number of Programmable I/Os:448877
-
ADC Resolution:12 bit
-
Program Memory Type:Flash8885
-
Program Memory Size:18884MB
-
Operating Temperature:-40 to 105 °C
Product Guides
+
Frequently Asked Questions
Is ATSAMV70J20B-AAB RoHS compliant?
Yes, ATSAMV70J20B-AAB is RoHS compliant.
What is the lead time for ATSAMV70J20B-AAB?
The standard lead time for ATSAMV70J20B-AAB is approximately 8 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
40
8 Weeks
can ship
10/23/26
Price (USD)
Qty
Unit Price
40
$20.18
80
$12.42
120
$9.83
160 +
$9.63
Click for Quote
Log in
to unlock special pricing