- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- ATSAMV70J19B-AAB
Microchip Technology
ATSAMV70J19B-AAB
MCU 32-bit ARM Cortex M7 RISC 512KB Flash 3.3V 64-Pin LQFP Tray
View Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
MCU 32-bit ARM Cortex M7 RISC 512KB Flash 3.3V 64-Pin LQFP Tray
Search Keywords: ATSAMV70J19BAAB
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Microchip Technology |
| Part No: | ATSAMV70J19B-AAB |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8542310025 |
| COO: | TW |
| ECCN: | 5A992.C |
Supplier's Standard Package:
|
160 |
| RAM Size: | 2568886KB |
| Program Memory Type: | Flash8885 |
| Operating Temperature: | -40 to 105 °C |
| Program Memory Size: | 5128884KB |
| Number of Programmable I/Os: | 448877 |
| ADC Resolution: | 12 bit |
Product Guides
+
Frequently Asked Questions
Is ATSAMV70J19B-AAB RoHS compliant?
Yes, ATSAMV70J19B-AAB is RoHS compliant.
What is the lead time for ATSAMV70J19B-AAB?
The standard lead time for ATSAMV70J19B-AAB is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
1,920
can ship
MOQ for out of Stock Qty:
40
4 Weeks
can ship
12/21/26
Price (USD)
Qty
Unit Price
40
$18.62
80
$11.46
120
$9.07
160 +
$8.89
Click for Quote
Log in
to unlock special pricing