Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

ATSAMS70Q21B-ANT

MCU - 32-bit ARM Cortex M7 RISC - 2MB Flash - 1.8V/2.5V/3.3V - 144-Pin LQFP - Tape&Reel

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description +
MCU - 32-bit ARM Cortex M7 RISC - 2MB Flash - 1.8V/2.5V/3.3V - 144-Pin LQFP - Tape&Reel
Search Keywords: ATSAMS70Q21BANT
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    ATSAMS70Q21B-ANT
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542310025
  • COO:
    TW
  • ECCN:
    5A992
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    800
  • RAM Size:
    3848886KB
  • Program Memory Size:
    28884MB
  • Program Memory Type:
    Flash8885
  • ADC Resolution:
    12 bit
  • Operating Temperature:
    -40 to 105 °C
  • Number of Programmable I/Os:
    1148877
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is ATSAMS70Q21B-ANT RoHS compliant?
Yes, ATSAMS70Q21B-ANT is RoHS compliant.
What is the lead time for ATSAMS70Q21B-ANT?
The standard lead time for ATSAMS70Q21B-ANT is approximately 29 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
683 can ship
MOQ for out of Stock Qty:
200
29 Weeks can ship 4/26/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
200
$39.49
400
$20.84
600
$14.33
800 +
$14.05
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!