- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- ATSAMS70Q21A-CN
Microchip Technology
ATSAMS70Q21A-CN
MCU - 32-bit ARM Cortex M7 RISC - 2MB Flash - 1.8V/2.5V/3.3V - 144-Pin LFBGA - Tray
View Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
MCU - 32-bit ARM Cortex M7 RISC - 2MB Flash - 1.8V/2.5V/3.3V - 144-Pin LFBGA - Tray
Search Keywords: ATSAMS70Q21ACN
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:ATSAMS70Q21A-CN
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310025
-
COO:TW
-
ECCN:5A992.c
-
Supplier Standard Pack:
184 -
Operating Temperature:-40 to 105 °C
-
ADC Resolution:12 bit
-
Number of Programmable I/Os:1148877
-
Program Memory Type:Flash8885
-
Program Memory Size:28884MB
-
RAM Size:3848886KB
Product Guides
+
Product Changes
+
Frequently Asked Questions
Is ATSAMS70Q21A-CN RoHS compliant?
Yes, ATSAMS70Q21A-CN is RoHS compliant.
What is the lead time for ATSAMS70Q21A-CN?
The standard lead time for ATSAMS70Q21A-CN is approximately 8 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
262
Ships today, if you order in
Manufacturer Stock:
2,080
can ship
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
46
8 Weeks
can ship
10/20/26
Price (USD)
Qty
Unit Price
5
$18.47
10
$18.41
25
$16.61
46
$16.45
92
$15.68
138
$14.91
184 +
$14.87
Click for Quote
Log in
to unlock special pricing