- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- ATSAMS70Q20A-AN
Microchip Technology
ATSAMS70Q20A-AN
MCU - 32-bit ARM Cortex M7 RISC - 1MB Flash - 1.8V/2.5V/3.3V - 144-Pin LQFP - Tray
View Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
MCU - 32-bit ARM Cortex M7 RISC - 1MB Flash - 1.8V/2.5V/3.3V - 144-Pin LQFP - Tray
Search Keywords: ATSAMS70Q20AAN
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Microchip Technology |
| Part No: | ATSAMS70Q20A-AN |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8542310025 |
| COO: | TW |
| ECCN: | 5A992.C |
Supplier's Standard Package:
|
60 |
| Program Memory Size: | 1 MB |
| Program Memory Type: | Flash |
| ADC Resolution: | 12 bit |
| RAM Size: | 384 KB |
| Operating Temperature: | -40 to 105 °C |
Product Guides
+
Frequently Asked Questions
Is ATSAMS70Q20A-AN RoHS compliant?
Yes, ATSAMS70Q20A-AN is RoHS compliant.
What is the lead time for ATSAMS70Q20A-AN?
The standard lead time for ATSAMS70Q20A-AN is approximately 20 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
240
Ships today, if you order in
Minimum Order Quantity:
5
20 Weeks
can ship
4/9/27
Price (USD)
Qty
Unit Price
5
$10.65
25
$10.15
60
$9.90
120
$9.74
300
$9.71
540
$9.69
1,020 +
$9.66
Click for Quote
Log in
to unlock special pricing