Image is representational - see mfr. specs

ATSAMS70Q19A-CFN

Microchip Technology

MCU - 32-bit ARM Cortex M7 RISC - 512KB Flash - 1.8V/2.5V/3.3V - 144-Pin UFBGA - Tray

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance Guarantee
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description +
MCU - 32-bit ARM Cortex M7 RISC - 512KB Flash - 1.8V/2.5V/3.3V - 144-Pin UFBGA - Tray
Search Keywords: ATSAMS70Q19ACFN
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    ATSAMS70Q19A-CFN
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542310025
  • COO:
    TW
  • ECCN:
    5A992.c
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    490
  • Operating Temperature:
    -40 to 105 °C
  • Number of Programmable I/Os:
    1148877
  • RAM Size:
    2568886KB
  • Program Memory Size:
    5128884KB
  • ADC Resolution:
    12 bit
  • Program Memory Type:
    Flash8885
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
26 can ship
MOQ for out of Stock Qty:
123
29 Weeks can ship 12/7/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$29.282
123
$26.620
245
$14.150
368
$9.940
490 +
$9.740
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!