- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- ATSAMS70N21B-AN
Microchip Technology
ATSAMS70N21B-AN
MCU - 32-bit ARM Cortex M7 RISC - 2MB Flash - 1.8V/2.5V/3.3V - 100-Pin LQFP - Tray
View Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
MCU - 32-bit ARM Cortex M7 RISC - 2MB Flash - 1.8V/2.5V/3.3V - 100-Pin LQFP - Tray
Search Keywords: ATSAMS70N21BAN
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:ATSAMS70N21B-AN
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310025
-
COO:TW
-
ECCN:5A992
-
Supplier's Standard Package:
90 -
Operating Temperature:-40 to 105 °C
-
ADC Resolution:12 bit
-
Program Memory Type:Flash8885
-
Program Memory Size:28884MB
-
Number of Programmable I/Os:758877
-
RAM Size:3848886KB
Product Guides
+
Frequently Asked Questions
Is ATSAMS70N21B-AN RoHS compliant?
Yes, ATSAMS70N21B-AN is RoHS compliant.
What is the lead time for ATSAMS70N21B-AN?
The standard lead time for ATSAMS70N21B-AN is approximately 50 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
244
Can Ship immediately
Manufacturer Stock:
846
can ship
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
23
50 Weeks
can ship
10/4/27
Price (USD)
Qty
Unit Price
5
$14.58
10
$14.30
23
$13.66
45
$13.04
68
$13.01
90 +
$11.99
Click for Quote
Log in
to unlock special pricing