- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- ATSAMS70N21A-ANT
Microchip Technology
ATSAMS70N21A-ANT
MCU - 32-bit ARM Cortex M7 RISC - 2MB Flash - 1.8V/2.5V/3.3V - 100-Pin LQFP - Tape&Reel
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
MCU - 32-bit ARM Cortex M7 RISC - 2MB Flash - 1.8V/2.5V/3.3V - 100-Pin LQFP - Tape&Reel
Search Keywords: ATSAMS70N21AANT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:ATSAMS70N21A-ANT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310025
-
COO:TW
-
ECCN:5A992.c
-
Reel Pack:
1000 -
Program Memory Size:2 MB
-
Program Memory Type:Flash
-
Number of Programmable I/Os:75
-
RAM Size:384 KB
-
Operating Temperature:-40 to 105 °C
-
ADC Resolution:12 bit
Product Guides
+
Frequently Asked Questions
Is ATSAMS70N21A-ANT RoHS compliant?
Yes, ATSAMS70N21A-ANT is RoHS compliant.
What is the lead time for ATSAMS70N21A-ANT?
The standard lead time for ATSAMS70N21A-ANT is approximately 23 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
23 Weeks
can ship
2/23/27
Price (USD)
Qty
Unit Price
250
$34.45
500
$18.18
750
$12.50
1,000 +
$12.25
Click for Quote
Log in
to unlock special pricing