- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- ATSAMS70N20B-CN
Microchip Technology
ATSAMS70N20B-CN
MCU - 32-bit ARM Cortex M7 RISC - 1MB Flash - 1.8V/2.5V/3.3V - 100-Pin TFBGA - Tray
View Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
MCU - 32-bit ARM Cortex M7 RISC - 1MB Flash - 1.8V/2.5V/3.3V - 100-Pin TFBGA - Tray
Search Keywords: ATSAMS70N20BCN
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Microchip Technology |
| Part No: | ATSAMS70N20B-CN |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8542310025 |
| COO: | TW |
| ECCN: | 5A992.C |
Supplier's Standard Package:
|
260 |
| Number of Programmable I/Os: | 758877 |
| ADC Resolution: | 12 bit |
| RAM Size: | 3848886KB |
| Operating Temperature: | -40 to 105 °C |
| Program Memory Size: | 18884MB |
| Program Memory Type: | Flash8885 |
Product Guides
+
Frequently Asked Questions
Is ATSAMS70N20B-CN RoHS compliant?
Yes, ATSAMS70N20B-CN is RoHS compliant.
What is the lead time for ATSAMS70N20B-CN?
The standard lead time for ATSAMS70N20B-CN is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
2,860
can ship
MOQ for out of Stock Qty:
65
4 Weeks
can ship
12/21/26
Price (USD)
Qty
Unit Price
65
$21.74
130
$13.38
195
$10.59
260 +
$10.38
Click for Quote
Log in
to unlock special pricing