- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- ATSAMS70N20A-CFN
ATSAMS70N20A-CFN
Microchip Technology
MCU - 32-bit ARM Cortex M7 RISC - 1MB Flash - 1.8V/2.5V/3.3V - 100-Pin VFBGA - Tray
Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
MCU - 32-bit ARM Cortex M7 RISC - 1MB Flash - 1.8V/2.5V/3.3V - 100-Pin VFBGA - Tray
Search Keywords: ATSAMS70N20ACFN
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:ATSAMS70N20A-CFN
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310025
-
COO:TW
-
ECCN:5A992.c
-
Supplier Standard Pack:
260 -
Program Memory Type:Flash8885
-
Program Memory Size:18884MB
-
RAM Size:3848886KB
-
ADC Resolution:12 bit
-
Number of Programmable I/Os:758877
-
Operating Temperature:-40 to 105 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
1,223
can ship
MOQ for out of Stock Qty:
65
28 Weeks
can ship
12/24/26
Price (USD)
Qty
Unit Price
65
$21.74
130
$13.38
195
$10.59
260 +
$10.38
Click for Quote
Log in
to unlock special pricing