Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

ATSAMS70N19B-CN

MCU - 32-bit ARM Cortex M7 RISC - 512KB Flash - 1.8V/2.5V/3.3V - 100-Pin TFBGA - Tray

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description +
MCU - 32-bit ARM Cortex M7 RISC - 512KB Flash - 1.8V/2.5V/3.3V - 100-Pin TFBGA - Tray
Search Keywords: ATSAMS70N19BCN
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    ATSAMS70N19B-CN
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542310025
  • COO:
    TW
  • ECCN:
    5A992.c
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    260
  • Operating Temperature:
    -40 to 105 °C
  • RAM Size:
    2568886KB
  • Program Memory Type:
    Flash8885
  • ADC Resolution:
    12 bit
  • Program Memory Size:
    5128884KB
  • Number of Programmable I/Os:
    758877
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is ATSAMS70N19B-CN RoHS compliant?
Yes, ATSAMS70N19B-CN is RoHS compliant.
What is the lead time for ATSAMS70N19B-CN?
The standard lead time for ATSAMS70N19B-CN is approximately 7 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
260 can ship
MOQ for out of Stock Qty:
65
7 Weeks can ship 11/20/26
ADD TO CART
Price (USD)
Qty
Unit Price
65
$19.58
130
$12.05
195
$9.54
260 +
$9.35
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!