- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- ATSAMS70J21A-AN
Microchip Technology
ATSAMS70J21A-AN
MCU - 32-bit ARM Cortex M7 RISC - 2MB Flash - 1.8V/2.5V/3.3V - 64-Pin LQFP - Tray
View Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
MCU - 32-bit ARM Cortex M7 RISC - 2MB Flash - 1.8V/2.5V/3.3V - 64-Pin LQFP - Tray
Search Keywords: ATSAMS70J21AAN
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Microchip Technology |
| Part No: | ATSAMS70J21A-AN |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8542310025 |
| COO: | TW |
| ECCN: | 5A992.C |
Supplier's Standard Package:
|
160 |
| ADC Resolution: | 12 bit |
| Number of Programmable I/Os: | 448877 |
| Program Memory Size: | 28884MB |
| Operating Temperature: | -40 to 105 °C |
| RAM Size: | 3848886KB |
| Program Memory Type: | Flash8885 |
Product Guides
+
Frequently Asked Questions
Is ATSAMS70J21A-AN RoHS compliant?
Yes, ATSAMS70J21A-AN is RoHS compliant.
What is the lead time for ATSAMS70J21A-AN?
The standard lead time for ATSAMS70J21A-AN is approximately 28 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
480
can ship
MOQ for out of Stock Qty:
40
28 Weeks
can ship
5/24/27
Price (USD)
Qty
Unit Price
40
$23.32
80
$14.35
120
$11.36
160 +
$11.13
Click for Quote
Log in
to unlock special pricing