- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- ATSAMS70J20A-MN
ATSAMS70J20A-MN
Microchip Technology
MCU - 32-bit ARM Cortex M7 RISC - 1MB Flash - 1.8V/2.5V/3.3V - 64-Pin QFN EP - Tray
Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
MCU - 32-bit ARM Cortex M7 RISC - 1MB Flash - 1.8V/2.5V/3.3V - 64-Pin QFN EP - Tray
Search Keywords: ATSAMS70J20AMN
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:ATSAMS70J20A-MN
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310025
-
COO:TW
-
ECCN:5A992.c
-
Supplier Standard Pack:
260 -
ADC Resolution:12 bit
-
Operating Temperature:-40 to 105 °C
-
Number of Programmable I/Os:448877
-
Program Memory Size:18884MB
-
RAM Size:3848886KB
-
Program Memory Type:Flash8885
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
20
can ship
MOQ for out of Stock Qty:
65
23 Weeks
can ship
10/19/26
Price (USD)
Qty
Unit Price
1
$23.023
65
$20.930
130
$12.880
195
$10.200
260 +
$9.990
Click for Quote
Log in
to unlock special pricing