- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- ATSAMS70J20A-AN
ATSAMS70J20A-AN
Microchip Technology
The ATSAMS70J20A-AN is a high-performance microcontroller based on the 32-bit ARM Cortex-M7 RISC processor, featuring 1024 Kby ...
Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
The ATSAMS70J20A-AN is a high-performance microcontroller based on the 32-bit ARM Cortex-M7 RISC processor, featuring 1024 Kbytes of Flash memory and 256 Kbytes of SRAM.
Search Keywords: ATSAMS70J20AAN
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:ATSAMS70J20A-AN
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310025
-
COO:TW
-
ECCN:5A992.c
-
Supplier Standard Pack:
160 -
Number of Programmable I/Os:448877
-
ADC Resolution:12 bit
-
Program Memory Type:Flash8885
-
Operating Temperature:-40 to 105 °C
-
RAM Size:3848886KB
-
Program Memory Size:18884MB
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
80
Can Ship immediately
Manufacturer Stock:
25
can ship
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
40
6 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
5
$19.25
10
$19.21
25
$19.16
40
$19.11
80
$11.76
120
$9.31
160 +
$9.12
Click for Quote
Log in
to unlock special pricing