- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- ATSAMS70J19A-AN
Microchip Technology
ATSAMS70J19A-AN
MCU - 32-bit ARM Cortex M7 RISC - 512KB Flash - 1.8V/2.5V/3.3V - 64-Pin LQFP - Tray
View Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
MCU - 32-bit ARM Cortex M7 RISC - 512KB Flash - 1.8V/2.5V/3.3V - 64-Pin LQFP - Tray
Search Keywords: ATSAMS70J19AAN
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:ATSAMS70J19A-AN
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310025
-
COO:TW
-
ECCN:5A992.c
-
Supplier Standard Pack:
160 -
RAM Size:256 KB
-
Program Memory Type:Flash
-
Program Memory Size:512 KB
-
Operating Temperature:-40 to 105 °C
-
ADC Resolution:12 bit
-
Number of Programmable I/Os:N/A
Product Guides
+
Frequently Asked Questions
Is ATSAMS70J19A-AN RoHS compliant?
Yes, ATSAMS70J19A-AN is RoHS compliant.
What is the lead time for ATSAMS70J19A-AN?
The standard lead time for ATSAMS70J19A-AN is approximately 23 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
40
23 Weeks
can ship
3/8/27
Price (USD)
Qty
Unit Price
40
$17.16
80
$10.56
120
$8.36
160 +
$8.19
Click for Quote
Log in
to unlock special pricing