- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- ATSAMR21G18-MR210UAT
ATSAMR21G18-MR210UAT
Microchip Technology
802.15.4/ZigBee SOC 2400MHz 12000Kbps 42-Pin SMD Module T/R
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
REEL Packaging
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
802.15.4/ZigBee SOC 2400MHz 12000Kbps 42-Pin SMD Module T/R
Search Keywords: ATSAMR21G18MR210UAT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:ATSAMR21G18-MR210UAT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310001
-
COO:CN
-
ECCN:5A992.c
-
Reel Pack:
1 -
Operating Temperature:-40 to 85 °C
-
RAM Size:N/A
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.