- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- ATSAMR21E19A-MFT
Microchip Technology
ATSAMR21E19A-MFT
SAMR21 32pin Serial FL 512K 125C T&R
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
SAMR21 32pin Serial FL 512K 125C T&R
Search Keywords: ATSAMR21E19AMFT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:ATSAMR21E19A-MFT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390010
-
COO:KR
-
ECCN:5A992.c
-
Reel Pack:
5000
Product Guides
+
Frequently Asked Questions
Is ATSAMR21E19A-MFT RoHS compliant?
Yes, ATSAMR21E19A-MFT is RoHS compliant.
What is the lead time for ATSAMR21E19A-MFT?
The standard lead time for ATSAMR21E19A-MFT is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
60,000
can ship
MOQ for out of Stock Qty:
1250
12 Weeks
can ship
1/13/27
Price (USD)
Qty
Unit Price
1,250
$22.88
2,500
$11.69
3,750
$7.95
5,000 +
$7.79
Click for Quote
Log in
to unlock special pricing