- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- ATSAMR21E17A-MU
Microchip Technology
ATSAMR21E17A-MU
SAMR21 32pin 128K
View Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
SAMR21 32pin 128K
Search Keywords: ATSAMR21E17AMU
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Microchip Technology |
| Part No: | ATSAMR21E17A-MU |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8542390010 |
| COO: | PH |
| ECCN: | 5A992.c |
Supplier's Standard Package:
|
490 |
Product Guides
+
Frequently Asked Questions
Is ATSAMR21E17A-MU RoHS compliant?
Yes, ATSAMR21E17A-MU is RoHS compliant.
What is the lead time for ATSAMR21E17A-MU?
The standard lead time for ATSAMR21E17A-MU is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
3,430
can ship
MOQ for out of Stock Qty:
123
12 Weeks
can ship
1/28/27
Price (USD)
Qty
Unit Price
123
$11.34
245
$7.01
368
$5.54
490 +
$5.43
Click for Quote
Log in
to unlock special pricing