Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

ATSAML22N18A-AUT

MCU - Ultra Low Power 32-bit ARM Cortex M0+ RISC - 256KB Flash - 3.3V - 64-Pin TQFP - Tape&Reel

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description +
MCU - Ultra Low Power 32-bit ARM Cortex M0+ RISC - 256KB Flash - 3.3V - 64-Pin TQFP - Tape&Reel
Search Keywords: ATSAML22N18AAUT
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    ATSAML22N18A-AUT
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542310025
  • COO:
    TW
  • ECCN:
    5A992.c
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
  • Number of Programmable I/Os:
    82
  • ADC Resolution:
    12 bit
  • Program Memory Type:
    Flash
  • RAM Size:
    32 KB
  • Program Memory Size:
    256 KB
  • Operating Temperature:
    -40 to 85 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is ATSAML22N18A-AUT RoHS compliant?
Yes, ATSAML22N18A-AUT is RoHS compliant.
What is the lead time for ATSAML22N18A-AUT?
The standard lead time for ATSAML22N18A-AUT is approximately 4 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
82,128 can ship
MOQ for out of Stock Qty:
250
4 Weeks can ship 9/17/26
ADD TO CART
Price (USD)
Qty
Unit Price
250
$12.95
500
$6.86
750
$4.83
1,000 +
$4.73
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!