- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- ATSAML22G18A-UUT
ATSAML22G18A-UUT
Microchip Technology
MCU 32-bit ARM Cortex M0+ RISC 256KB Flash 3.3V 49-Pin WLCSP T/R
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
MCU 32-bit ARM Cortex M0+ RISC 256KB Flash 3.3V 49-Pin WLCSP T/R
Search Keywords: ATSAML22G18AUUT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:ATSAML22G18A-UUT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310025
-
COO:TW
-
ECCN:5A992.c
-
Reel Pack:
5000 -
Operating Temperature:-40 to 85 °C
-
Number of Programmable I/Os:368877
-
ADC Resolution:12 bit
-
RAM Size:328886KB
-
Program Memory Type:Flash8885
-
Program Memory Size:2568884KB
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
25
can ship
MOQ for out of Stock Qty:
1250
41 Weeks
can ship
2/26/27
Price (USD)
Qty
Unit Price
1
$11.869
1,250
$10.790
2,500
$5.510
3,750
$3.750
5,000 +
$3.680
Click for Quote
Log in
to unlock special pricing