- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- ATSAML22G17A-MUT
ATSAML22G17A-MUT
Microchip Technology
MCU - Ultra Low Power 32-bit ARM Cortex M0+ RISC - 128KB Flash - 3.3V - 48-Pin QFN EP - Tape&Reel
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
MCU - Ultra Low Power 32-bit ARM Cortex M0+ RISC - 128KB Flash - 3.3V - 48-Pin QFN EP - Tape&Reel
Search Keywords: ATSAML22G17AMUT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:ATSAML22G17A-MUT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310025
-
COO:PH
-
ECCN:5A992.c
-
Reel Pack:
4000 -
RAM Size:16 KB
-
Operating Temperature:-40 to 85 °C
-
ADC Resolution:12 bit
-
Program Memory Size:128 KB
-
Number of Programmable I/Os:36
-
Program Memory Type:Flash
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
11
can ship
MOQ for out of Stock Qty:
1000
9 Weeks
can ship
7/16/26
Price (USD)
Qty
Unit Price
1
$11.011
1,000
$10.010
2,000
$5.110
3,000
$3.480
4,000 +
$3.410
Click for Quote
Log in
to unlock special pricing