- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- ATSAML22G16A-MUT
Microchip Technology
ATSAML22G16A-MUT
MCU - Ultra Low Power 32-bit ARM Cortex M0+ RISC - 64KB Flash - 3.3V - 48-Pin QFN EP - Tape&Reel
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:ATSAML22G16A-MUT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310025
-
COO:PH
-
ECCN:5A992.c
-
Reel Pack:
4000 -
Program Memory Size:64 KB
-
ADC Resolution:12 bit
-
RAM Size:8 KB
-
Number of Programmable I/Os:36
-
Operating Temperature:-40 to 85 °C
-
Program Memory Type:Flash