- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- ATSAML22G16A-AUT
ATSAML22G16A-AUT
Microchip Technology
MCU - Ultra Low Power 32-bit ARM Cortex M0+ RISC - 64KB Flash - 3.3V - 48-Pin TQFP - Tape&Reel
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
MCU - Ultra Low Power 32-bit ARM Cortex M0+ RISC - 64KB Flash - 3.3V - 48-Pin TQFP - Tape&Reel
Search Keywords: ATSAML22G16AAUT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:ATSAML22G16A-AUT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310025
-
COO:TW
-
ECCN:5A992.c
-
Reel Pack:
2500 -
RAM Size:88886KB
-
Operating Temperature:-40 to 85 °C
-
Program Memory Size:648884KB
-
ADC Resolution:12 bit
-
Program Memory Type:Flash8885
-
Number of Programmable I/Os:368877
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
11
can ship
MOQ for out of Stock Qty:
625
11 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
1
$10.142
625
$9.220
1,250
$4.860
1,875
$3.350
2,500 +
$3.280
Click for Quote
Log in
to unlock special pricing