Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

ATSAML21J18B-MUT

Microcontroller - ARM Cortex-M0+ - 32-Bit Single-Core - 48MHz - 51 I/O - 256KB (256K x 8) - 32K x 8 RAM - 1.62 to 3.63V - 64-Q ...

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description +
Microcontroller - ARM Cortex-M0+ - 32-Bit Single-Core - 48MHz - 51 I/O - 256KB (256K x 8) - 32K x 8 RAM - 1.62 to 3.63V - 64-QFN(9x9) - Surface Mount.
Search Keywords: ATSAML21J18BMUT
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: ATSAML21J18B-MUT
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542310025
COO: PH
ECCN: 5A992.C
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 4000
ADC Resolution: 12 bit
RAM Size: 32 KB
Program Memory Size: 256 KB
Operating Temperature: -40 to 85 °C
Number of Programmable I/Os: 51
Program Memory Type: Flash
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is ATSAML21J18B-MUT RoHS compliant?
Yes, ATSAML21J18B-MUT is RoHS compliant.
What is the lead time for ATSAML21J18B-MUT?
The standard lead time for ATSAML21J18B-MUT is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,398
Ships today, if you order in
MOQ for In Stock Qty:
50
MOQ for out of Stock Qty:
1000
12 Weeks can ship 2/2/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
50
$15.52
250
$15.48
500
$15.44
1,000
$15.40
2,000
$7.87
3,000
$5.35
4,000 +
$5.25
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!