- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- ATSAML21J18B-AUT
Microchip Technology
ATSAML21J18B-AUT
MCU - Ultra Low Power 32-bit ARM Cortex M0+ RISC - 256KB Flash - 3.3V - 64-Pin TQFP - Tape&Reel
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
MCU - Ultra Low Power 32-bit ARM Cortex M0+ RISC - 256KB Flash - 3.3V - 64-Pin TQFP - Tape&Reel
Search Keywords: ATSAML21J18BAUT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:ATSAML21J18B-AUT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310025
-
COO:TW
-
ECCN:5A992.c
-
Reel Pack:
1500 -
RAM Size:32 KB
-
Number of Programmable I/Os:51
-
ADC Resolution:12 bit
-
Program Memory Size:256 KB
-
Operating Temperature:-40 to 85 °C
-
Program Memory Type:Flash
Product Guides
+
Frequently Asked Questions
Is ATSAML21J18B-AUT RoHS compliant?
Yes, ATSAML21J18B-AUT is RoHS compliant.
What is the lead time for ATSAML21J18B-AUT?
The standard lead time for ATSAML21J18B-AUT is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,510
Ships today, if you order in
MOQ for In Stock Qty:
50
MOQ for out of Stock Qty:
375
12 Weeks
can ship
12/25/26
Price (USD)
Qty
Unit Price
50
$5.78
100
$5.68
250
$5.59
375
$5.54
750
$5.48
1,125
$5.43
1,500 +
$5.38
Click for Quote
Log in
to unlock special pricing