- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- ATSAML21J17B-MUT
Microchip Technology
ATSAML21J17B-MUT
MCU - Ultra Low Power 32-bit ARM Cortex M0+ RISC - 128KB Flash - 3.3V - 64-Pin QFN - Tape&Reel
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Microchip Technology |
| Part No: | ATSAML21J17B-MUT |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8542310025 |
| COO: | PH |
| ECCN: | 5A992.C |
Reel Pack:
|
4000 |
| Program Memory Size: | 128 KB |
| Operating Temperature: | -40 to 85 °C |
| ADC Resolution: | 12 bit |
| Program Memory Type: | Flash |
| Number of Programmable I/Os: | 51 |
| RAM Size: | 16 KB |