Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

ATSAML21J16B-MUT

MCU - Ultra Low Power 32-bit ARM Cortex M0+ RISC - 64KB Flash - 3.3V - 64-Pin QFN - Tape&Reel

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description +
MCU - Ultra Low Power 32-bit ARM Cortex M0+ RISC - 64KB Flash - 3.3V - 64-Pin QFN - Tape&Reel
Search Keywords: ATSAML21J16BMUT
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    ATSAML21J16B-MUT
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542310025
  • COO:
    PH
  • ECCN:
    5A992.c
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    4000
  • Number of Programmable I/Os:
    518877
  • Operating Temperature:
    -40 to 85 °C
  • RAM Size:
    88886KB
  • Program Memory Type:
    Flash8885
  • Program Memory Size:
    648884KB
  • ADC Resolution:
    12 bit
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is ATSAML21J16B-MUT RoHS compliant?
Yes, ATSAML21J16B-MUT is RoHS compliant.
What is the lead time for ATSAML21J16B-MUT?
The standard lead time for ATSAML21J16B-MUT is approximately 21 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
1,950 can ship
MOQ for out of Stock Qty:
1000
21 Weeks can ship 1/14/27
ADD TO CART
Price (USD)
Qty
Unit Price
1,000
$10.34
2,000
$5.28
3,000
$3.60
4,000 +
$3.52
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!