- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- ATSAML21J16B-MNT
Microchip Technology
ATSAML21J16B-MNT
MCU - Ultra Low Power 32-bit ARM Cortex M0+ RISC - 64KB Flash - 3.3V - 64-Pin QFN - Tape&Reel
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
MCU - Ultra Low Power 32-bit ARM Cortex M0+ RISC - 64KB Flash - 3.3V - 64-Pin QFN - Tape&Reel
Search Keywords: ATSAML21J16BMNT
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Microchip Technology |
| Part No: | ATSAML21J16B-MNT |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8542310025 |
| COO: | PH |
| ECCN: | 5A992 |
Reel Pack:
|
4000 |
| Operating Temperature: | -40 to 105 °C |
| Program Memory Type: | Flash8885 |
| ADC Resolution: | 12 bit |
| Number of Programmable I/Os: | 518877 |
| Program Memory Size: | 648884KB |
| RAM Size: | 88886KB |
Product Guides
+
Frequently Asked Questions
Is ATSAML21J16B-MNT RoHS compliant?
Yes, ATSAML21J16B-MNT is RoHS compliant.
What is the lead time for ATSAML21J16B-MNT?
The standard lead time for ATSAML21J16B-MNT is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1000
10 Weeks
can ship
1/11/27
Price (USD)
Qty
Unit Price
1,000
$10.90
2,000
$5.57
3,000
$3.79
4,000 +
$3.71
Click for Quote
Log in
to unlock special pricing