- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- ATSAML21E18B-MUT
Microchip Technology
ATSAML21E18B-MUT
MCU - Ultra Low Power 32-bit ARM Cortex M0+ RISC - 256KB Flash - 3.3V - 32-Pin QFN EP - Tape&Reel
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:ATSAML21E18B-MUT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310025
-
COO:PH
-
ECCN:5A992.c
-
Reel Pack:
5000 -
Number of Programmable I/Os:25
-
Operating Temperature:-40 to 85 °C
-
Program Memory Size:256 KB
-
RAM Size:32 KB
-
Program Memory Type:Flash
-
ADC Resolution:12 bit