- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- ATSAML21E17B-MNT
ATSAML21E17B-MNT
Microchip Technology
MCU - Ultra Low Power 32-bit ARM Cortex M0+ RISC - 128KB Flash - 3.3V - 32-Pin QFN EP - Tape&Reel
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
MCU - Ultra Low Power 32-bit ARM Cortex M0+ RISC - 128KB Flash - 3.3V - 32-Pin QFN EP - Tape&Reel
Search Keywords: ATSAML21E17BMNT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:ATSAML21E17B-MNT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310025
-
COO:PH
-
ECCN:5A992.c
-
Reel Pack:
5000 -
Program Memory Type:Flash8885
-
ADC Resolution:12 bit
-
Operating Temperature:-40 to 105 °C
-
RAM Size:168886KB
-
Program Memory Size:1288884KB
-
Number of Programmable I/Os:258877
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
14
can ship
MOQ for out of Stock Qty:
1250
6 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
1
$11.495
1,250
$10.450
2,500
$5.340
3,750
$3.630
5,000 +
$3.560
Click for Quote
Log in
to unlock special pricing