- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- ATSAML21E17B-ANT
Microchip Technology
ATSAML21E17B-ANT
MCU - Ultra Low Power 32-bit ARM Cortex M0+ RISC - 128KB Flash - 3.3V - 32-Pin TQFP - Tape&Reel
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
MCU - Ultra Low Power 32-bit ARM Cortex M0+ RISC - 128KB Flash - 3.3V - 32-Pin TQFP - Tape&Reel
Search Keywords: ATSAML21E17BANT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:ATSAML21E17B-ANT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310025
-
COO:PH
-
ECCN:5A992.c
-
Reel Pack:
2000 -
Operating Temperature:-40 to 105 °C
-
Program Memory Size:1288884KB
-
Program Memory Type:Flash8885
-
Number of Programmable I/Os:258877
-
ADC Resolution:12 bit
-
RAM Size:168886KB
Product Guides
+
Frequently Asked Questions
Is ATSAML21E17B-ANT RoHS compliant?
Yes, ATSAML21E17B-ANT is RoHS compliant.
What is the lead time for ATSAML21E17B-ANT?
The standard lead time for ATSAML21E17B-ANT is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
3,996
can ship
MOQ for out of Stock Qty:
500
4 Weeks
can ship
10/7/26
Price (USD)
Qty
Unit Price
500
$10.40
1,000
$5.49
1,500
$3.78
2,000 +
$3.70
Click for Quote
Log in
to unlock special pricing