- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- ATSAML11E16A-MF
Microchip Technology
ATSAML11E16A-MF
MCU - Ultra Low Power 32-bit ARM Cortex M23 RISC - 64KB Flash - 3.3V - 32-Pin VQFN EP Tray
View Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
MCU - Ultra Low Power 32-bit ARM Cortex M23 RISC - 64KB Flash - 3.3V - 32-Pin VQFN EP Tray
Search Keywords: ATSAML11E16AMF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:ATSAML11E16A-MF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310025
-
COO:PH
-
ECCN:5A992
-
Supplier's Standard Package:
490 -
Program Memory Type:Flash8885
-
ADC Resolution:12 bit
-
RAM Size:168886KB
-
Program Memory Size:648884KB
-
Number of Programmable I/Os:258877
-
Operating Temperature:-40 to 125 °C
Product Guides
+
Frequently Asked Questions
Is ATSAML11E16A-MF RoHS compliant?
Yes, ATSAML11E16A-MF is RoHS compliant.
What is the lead time for ATSAML11E16A-MF?
The standard lead time for ATSAML11E16A-MF is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
123
4 Weeks
can ship
11/20/26
Price (USD)
Qty
Unit Price
123
$3.84
245
$2.90
368
$2.70
490 +
$2.64
Click for Quote
Log in
to unlock special pricing