- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- ATSAML11E16A-AU
Microchip Technology
ATSAML11E16A-AU
MCU - Ultra Low Power 32-bit ARM Cortex M23 RISC - 64KB Flash - 3.3V - 32-Pin TQFP Tray
View Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
MCU - Ultra Low Power 32-bit ARM Cortex M23 RISC - 64KB Flash - 3.3V - 32-Pin TQFP Tray
Search Keywords: ATSAML11E16AAU
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:ATSAML11E16A-AU
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310025
-
COO:TW
-
ECCN:5A992.c
-
Supplier Standard Pack:
250 -
RAM Size:168886KB
-
Program Memory Type:Flash8885
-
Number of Programmable I/Os:258877
-
ADC Resolution:12 bit
-
Operating Temperature:-40 to 85 °C
-
Program Memory Size:648884KB
Product Guides
+
Frequently Asked Questions
Is ATSAML11E16A-AU RoHS compliant?
Yes, ATSAML11E16A-AU is RoHS compliant.
What is the lead time for ATSAML11E16A-AU?
The standard lead time for ATSAML11E16A-AU is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
2,718
can ship
MOQ for out of Stock Qty:
63
14 Weeks
can ship
1/5/27
Price (USD)
Qty
Unit Price
63
$4.21
125
$3.18
188
$2.96
250 +
$2.90
Click for Quote
Log in
to unlock special pricing